This 15-contact circular connector features a flange mount design and a maximum voltage rating of 700VDC or 500VAC. It operates within a temperature range of -55°C to 125°C. The connector is designed for use in high-voltage applications and is suitable for a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTS030LCF24-65S(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |