The GTS030LCFZ20-4P-B30 is a 4-pin circular connector with a flange mount, designed for high voltage applications. It has a maximum operating voltage rating of 1250VDC and can withstand temperatures between -55 and 125°C. The connector features a straight body orientation and a solder termination method. It is a receptacle connector with a pin contact gender and a single port. The GTS030LCFZ20-4P-B30 is suitable for use in a variety of applications requiring a reliable and high-performance circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |