
This is a 1-contact flange mount circular socket with a straight body orientation, designed for use in applications requiring high voltage and temperature ratings. The socket has a termination method of solder and a maximum operating temperature of 125°C. It can withstand a maximum voltage rating of 1250VDC or 900VAC. The socket measures 60mm in length, 38mm in depth, and 38mm in height. It is suitable for use in a variety of applications, including those in extreme environments.
Sign in to ask questions about the Amphenol GTS030R20-2S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTS030R20-2S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030R20-2S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.