This is a 4-contact flange mount receptacle with an aluminium body and cadmium plating. It features copper alloy and copper contacts with silver plating. The receptacle is not Reach SVHC compliant and is not RoHS compliant. It is terminated with solder.
Amphenol GTS030R32-17PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS030R32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.