This 3-contact flange mount receptacle features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is available in a single piece quantity and is not compliant with RoHS or Reach SVHC regulations. The receptacle is terminated with solder and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS030R36-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS030R36-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.