This 7-contact flange mount circular connector features a straight body orientation and a solder termination method. It is designed for use in applications where high voltage ratings are required, with a maximum voltage rating of 1250VDC or 900VAC. The connector is rated for operation over a temperature range of -55°C to 125°C.
Amphenol GTS030R36-77S(023) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030R36-77S(023) to view detailed technical specifications.
No datasheet is available for this part.