This circular connector features a circular contact shape and solder cup contact type, with a green housing color. It is designed for free hanging mounting and has a maximum operating temperature of 125°C and minimum operating temperature of -55°C. The connector is made of aluminium with a cadmium shell finish and is unshielded. It is available in bulk packaging and is part of the GT series, a derivative of the MIL-5015 standard.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | Solder Cup |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |