The GTS06-14S-7PY-023 is a 3-pin circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a solder termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature of 125C. It can operate at temperatures as low as -55C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |