The GTS06-14S-7S-023 is a cable mount circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It features a straight body orientation and a termination method of solder. The connector has three contacts and is designed for use in applications requiring a high voltage rating. It is manufactured by Amphenol and is part of the general category of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |