The GTS06-16S-4SX-023-116 is a 2-contact cable mount circular connector with a maximum voltage rating of 1250VDC and 900VAC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector features a straight body orientation and a solder termination method.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |