
The GTS06-18-19PX connector features a male gender, 10 contacts, and a solder termination. Constructed from aluminium with a cadmium plating, the connector's contacts are made from copper alloy with a silver plating. This connector is not Reach SVHC compliant and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06-18-19PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS06-18-19PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.