
This 3-pin cable mount socket from Amphenol features a straight body orientation and is designed for use in applications with operating temperatures ranging from -55 to 125 degrees Celsius. It has a maximum voltage rating of 1250 volts DC or 900 volts AC and is constructed with a circular type. The socket is mounted via a cable and has a termination method of solder. Its dimensions are 77 millimeters in length, 35 millimeters in depth, and 35 millimeters in height.
Checking distributor stock and pricing after the page loads.
Amphenol GTS06-18-22S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 77 |
| Product Depth (mm) | 35 |
| Product Height (mm) | 35 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |