The GTS06-18-5PW-025-B30 is a circular connector with a pin contact gender and three terminals. It is designed for cable mounting and has a straight body orientation. The connector operates between -55°C and 125°C and is rated for 1250VDC or 900VAC. It features a solder termination method and a plug gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |