The GTS06-18-8PW-025-B30 is an 8-contact circular connector with a cable mount termination method. It features a straight body orientation and a maximum operating temperature range of -55 to 125°C. This connector is rated for 700VDC and has a termination method of solder. It is designed for use in applications requiring a high voltage rating and a reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |