This 13-position cable mount connector features silver plating and operates over a temperature range of -55°C to 125°C. It is available in bulk packaging and has a solder termination. The connector is part of the GT series, a derivative of the MIL-5015 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06-20-11P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06-20-11P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.