The GTS06-20-14PY-025 is a 5-pin circular cable mount connector from Amphenol. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications with operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 700VDC or 500VAC and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |