The GTS06-20-4P-023-B30 is a 4-contact cable mount circular connector with a maximum voltage rating of 1250VDC and 900VAC. It has a straight body orientation and is terminated through soldering. The connector is designed for use in environments with operating temperatures ranging from -55 to 125°C. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol GTS06-20-4P-023-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06-20-4P-023-B30 to view detailed technical specifications.
No datasheet is available for this part.