The GTS06-20-51S is a cable mount circular connector with a straight body orientation and three terminals. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector features a solder termination method and a plug gender of PL. It is rated for a maximum voltage of 700VDC or 500VAC and has a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |