The GTS06-20-59S-023-116 is a 3-contact circular cable mount connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 700VDC or 500VAC. It operates over a temperature range of -55°C to 125°C. The connector is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |