The GTS06-22-18SZ-025 is an 8-contact cable mount circular connector from Amphenol, featuring a SKT contact gender and PL gender. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC. This connector is designed for crimp termination and has a straight body orientation. It is suitable for use in a variety of applications, including those with high voltage requirements.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |