This connector features a silver plated contact plating and a free hanging mount. It is designed for use in a wide temperature range of -55°C to 125°C. The connector is available in a bulk packaging option and has a package quantity of one. It is part of the GT series, a MIL-5015 derivative.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06-22-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06-22-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.