The GTS06-24-16S-025-116 is a 7-contact circular cable mount connector with a SKT to PL contact gender. It features a straight body orientation and a solder termination method. This connector is designed for use in applications where a high level of reliability and durability are required, with an operating temperature range of -55°C to 125°C. The connector meets the requirements for use in high-voltage applications, with a maximum voltage rating of 1250VDC or 900VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |