The GTS06-24-28S-023 connector is a 24-contact circular connector with a straight body orientation and a solder termination method. It is designed for cable mount applications and features a plug-in contact gender. The connector operates over a temperature range of -55 to 125°C and has a maximum voltage rating of 250VDC or 200VAC. It has 24 terminals and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |