The GTS06-24-3PW-B30 is a 7-pin cable mount circular connector from Amphenol. It features a straight body orientation and a solder termination method. The connector operates over a temperature range of -55 to 125°C and has a maximum voltage rating of 1250VDC. It is designed for use in high-voltage applications and is suitable for environments where reliability and durability are critical.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |