The GTS06-24-58P-025-116 connector is a 13-contact circular connector with a maximum operating voltage rating of 700VDC or 500VAC. It has a straight body orientation and is designed for cable mount applications. The connector features a termination method of solder and a contact gender of PL. It is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |