This circular connector features a male gender, aluminium body material, and cadmium plating. The contacts are made of copper alloy and copper, with silver plating. It has two contacts and is packaged individually. The connector is not Reach SVHC compliant.
Amphenol GTS06-24-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.