
This is a cable mount circular connector with a straight body orientation, suitable for operating temperatures between -55°C and 125°C. It has two terminals and one port, with a termination method of solder. The connector is rated for a maximum voltage of 700VDC or 500VAC and has a product length, depth, and height of 85mm, 44.5mm, and 44.5mm respectively.
Amphenol GTS06-24-9S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 44.5 |
| Product Height (mm) | 44.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06-24-9S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.