The GTS06-28-10SX-023 is a 7-contact circular connector with a straight body orientation and solder termination. It is designed for cable mount applications and features a maximum operating temperature of 125°C. The connector has a maximum voltage rating of 1250VDC and 900VAC, and is suitable for use in environments with temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |