This Amphenol GTS06-28-12S-023 connector features 26 SKT contacts and 26 PL contacts, with a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is -55 to 125°C. The connector is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |