This Amphenol GTS06-28-1PY-025-116 connector features a circular design with 9 contacts, suitable for cable mounting. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC. The connector is designed for use in high-reliability applications, with a termination method of soldering and a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |