The GTS06-28-1SZ is a 9-contact circular connector with a straight body orientation and solder termination method. It is designed for cable mount applications and has a maximum operating temperature of 125°C. The connector can withstand a maximum voltage rating of 1250VDC or 900VAC. It is manufactured by Amphenol and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |