The GTS06-28-3SX-023-116 is a 3-contact circular connector with a straight body orientation and solder termination. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C. The connector features a maximum voltage rating of 1750VDC and 1250VAC. It is manufactured by Amphenol and is classified as a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |