This Amphenol GTS06-32-64S-023-116 is a 54-contact circular connector with a cable mount termination method. It features a straight body orientation and a solder termination. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 250VDC and 200VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |