The GTS06-32-64SZ-023-116 is a 54-contact circular connector with a SKT contact gender, suitable for cable mounting. It features a straight body orientation and a solder termination method. This connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 250VDC or 200VAC.
Amphenol GTS06-32-64SZ-023-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 54 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06-32-64SZ-023-116 to view detailed technical specifications.
No datasheet is available for this part.