This Amphenol GTS06-32-7SY-116 connector features 35 SKT contacts and 35 PL contacts, with a maximum operating temperature range of -55°C to 125°C. It is designed for cable mount applications and has a termination method of solder. The connector's maximum voltage rating is 250VDC or 200VAC, or 700VDC or 500VAC, depending on the application.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |