The GTS06-32-AFSY-023 is a 55-contact circular connector from Amphenol with a maximum operating voltage of 700VDC and a temperature range of -55°C to 125°C. It features a straight body orientation and a solder termination method. The connector is designed for cable mount applications and has a single port. It is suitable for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |