The GTS06-36-12S-023 is a 48-contact circular connector with a cable mount termination method. It has a maximum voltage rating of 700VDC and can operate within a temperature range of -55°C to 125°C. This connector features a straight body orientation and a plug (PL) gender, with a single port and 48 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |