This Amphenol GTS06-36-1PZ-023-116 connector features 22 pin contacts with a straight body orientation and solder termination method. It is designed for cable mounting and can operate within a temperature range of -55C to 125C. The connector has a maximum voltage rating of 1250VDC and 900VAC.
Amphenol GTS06-36-1PZ-023-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06-36-1PZ-023-116 to view detailed technical specifications.
No datasheet is available for this part.