AMPHENOL GTS06-36-78P Circular Connector, Straight Plug, 14 Contacts, Solder Pin, Reverse Bayonet, 36-78
Amphenol GTS06-36-78P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.