The GTS06-36-7PZ-025-B30 is a 47-contact circular connector from Amphenol, designed for cable mounting. It features a straight body orientation and a maximum voltage rating of 700VDC or 500VAC. Operating temperature ranges from -55°C to 125°C. This connector is suitable for various applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |