
This connector features a 29-contact male reversed bayonet design with an aluminium body and silver-plated copper alloy contacts. It is part of the GT Series and is terminated with solder. The connector does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06-40-10PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 29 |
| Reach SVHC Compliant | No |
| Series | GT Series Reversed Bayonet |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS06-40-10PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.