
Conn Circular SKT 29 POS Solder ST Cable Mount 29 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 29 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |