
This 12-position male circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for free-hanging mounting and is suitable for operating temperatures between -55°C and 125°C. The connector is available in bulk packaging and is part of the GT series, a MIL-5015 derivative.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06A-28-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTS06A-28-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.