
This 2-contact male circular connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a solder termination. It operates within a temperature range of -55°C to 125°C and is not compliant with Reach SVHC or RoHS regulations.
Amphenol GTS06A14S-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Orientation | Straight |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06A14S-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.