
The GTS06A16-9S connector features a body made of aluminium with a cadmium plating and copper alloy contacts with silver plating. It has a male gender and is designed for free hanging applications. The operating temperature range is from -55°C to 125°C. The connector is available in a bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Amphenol GTS06A16-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06A16-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
