This 2-contact male circular connector features an aluminium body with cadmium plating, copper alloy and copper contacts with silver and gold plating. It is not Reach SVHC compliant or RoHS compliant. The connector is designed for cable mount applications.
Amphenol GTS06A24-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06A24-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.