
This Amphenol GTS06A36-5SX connector features a male gender, four contacts, and a solder termination. It has an aluminium body with cadmium plating and copper contacts with silver plating. The connector is not Reach SVHC compliant and not RoHS compliant. It is a cable mount type connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06A36-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06A36-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.