This 6-contact male circular connector features an aluminium body with cadmium plating, copper contacts with silver plating, and a solder termination. It is a single unit package with a metal case. The connector is not compliant with RoHS or Reach SVHC regulations. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |