
The GTS06A36-79S(025) is a cable mount circular connector with 20 contacts and a maximum voltage rating of 700VDC. It has a product length of 80mm and a product diameter of 66.3mm. The connector is designed for use in temperatures ranging from -55°C to 125°C. It features a straight body orientation and a termination method of solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06A36-79S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 20 |
| Number of Ports | 1 |
| Product Length (mm) | 80 |
| Product Diameter (mm) | 66.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06A36-79S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.