
This aluminium connector features a cadmium-plated body and copper alloy contacts with silver plating. It has four contacts and is terminated for soldering. The connector is not Reach SVHC compliant or RoHS compliant. It is a single unit packaged in a cable mount configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS06AF18-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS06AF18-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.